FESTO 173210 Proximity Sensor SME-10-KL-LED-24 reed contact groove

MPN
173210
Brand
FESTO
EAN-13
4052568074609
Order Code
03-2312
Country of Origin
Bulgaria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Festo SME-10-KL-LED-24 proximity sensor is manufactured by Festo and features a round groove design. This sensor is equipped with LED indicators for enhanced visibility and supports inductive proximity detection. It is typically used in automation systems for precise object detection and positioning.
Type Proximity sensor
Cable Length 2.50m
Installation type round groove
IP Rating IP65, IP67
Max. operating voltage 27V AC
Maximum Temperature +70°C
Min. operating voltage 12V AC
Min. temperature -20°C
Misc Attribute 1 Mounting type: clamped in rounded groove; Electrical connection: cable, 3-wire
Misc Attribute 2 SME-10-KL-LED-24
Operating Voltage 12 - 27 V AC
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot