FESTO Proximity Sensors Proximity sensor 612323

Festo Brand: Festo
FESTO manufactures a variety of proximity sensors designed for industrial applications, featuring different mounting styles and environmental resistances.
Description Image Product Buy Pricing (Ex VAT) Cable Length IP Rating Installation type Maximum Temperature Min. operating voltage Min. temperature Misc Attribute Misc Attribute 1 Operating Voltage Size Misc Attribute 2 Switching distance (max.) Switching Frequency Type Max. operating voltage Output Type
FESTO 150451 Proximity Sensor PNP M12 4mm switch distance EN 60947-5-2
FESTO 150451 Proximity Sensor PNP M12 4mm switch distance EN 60947-5-2
Standard range
Order code: 03-1691
MPN: 150451

Despatched within 4 working days - 2 in stock
1+ £65.16
Price per unit Ex VAT
IP65, IP67 +70°C 10V DC -25°C SIEH-M12B-PS-S-L 10 - 30 V DC M12 4mm 2500Hz Proximity sensor 30V DC PNP
FESTO 574336 Proximity Sensor PNP for T-groove oil-resistant design
FESTO 574336 Proximity Sensor PNP for T-groove oil-resistant design
Standard range
Order code: 03-2978
MPN: 574336

Despatched within 4 working days - 4 in stock
1+ £32.78
Price per unit Ex VAT
5.00m IP65, IP68, IP69K T groove +85°C 5V DC -40°C Switching element function: closer 5 - 30 V DC SMT-8M-A-PS-24V-E-5,0-OE 180Hz Proximity sensor 30V DC PNP
FESTO 574337 Proximity Sensor PNP T-slot oil-resistant magnetic switch
FESTO 574337 Proximity Sensor PNP T-slot oil-resistant magnetic switch
Standard range
Order code: 03-2979
MPN: 574337

Despatched within 4 working days - 4 in stock
1+ £32.53
Price per unit Ex VAT
30.00cm IP65, IP68, IP69K T groove +85°C 5V DC -40°C Protection class IP65, IP 68, IP 69K 5 - 30 V DC SMT-8M-A-PS-24V-E-0,3-M12 180Hz Proximity sensor 30V DC PNP

Trustpilot