FESTO 574337 Proximity Sensor PNP T-slot oil-resistant magnetic switch

MPN
574337
Brand
FESTO
EAN-13
4052568103125
Order Code
03-2979
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The FESTO proximity sensor SMT-8M-A-PS-24V-E-0,3-M12 is designed for use in T-groove applications and features a PNP output. With its compact build and 24V power supply, it is ideal for industrial automation tasks where precise position sensing is required. Typical applications include monitoring the position of pneumatic actuators and detecting metallic objects in manufacturing processes.
Type Proximity sensor
Cable Length 30.00cm
Installation type T groove
IP Rating IP65, IP68, IP69K
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 5V DC
Min. temperature -40°C
Misc Attribute 1 Protection class IP65, IP 68, IP 69K
Misc Attribute 2 SMT-8M-A-PS-24V-E-0,3-M12
Operating Voltage 5 - 30 V DC
Output Type PNP
Switching Frequency 180Hz

Reviews

Be the first to submit a review

Trustpilot