FESTO 574336 Proximity Sensor PNP for T-groove oil-resistant design

MPN
574336
Brand
Festo
EAN-13
4052568103118
Order Code
03-2978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fest0 SMT-8M-A-PS-24V-E-5,0-OE is a PNP proximity sensor designed for T-groove mounting. It operates at 24V and has a detection range optimized for precise position sensing. This sensor is commonly used in automation industries for monitoring the position of pneumatic cylinders.
Type Proximity sensor
Cable Length 5.00m
Installation type T groove
IP Rating IP65, IP68, IP69K
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 5V DC
Min. temperature -40°C
Misc Attribute 1 Switching element function: closer
Misc Attribute 2 SMT-8M-A-PS-24V-E-5,0-OE
Operating Voltage 5 - 30 V DC
Output Type PNP
Switching Frequency 180Hz

Reviews

Be the first to submit a review

Trustpilot