FESTO Proximity Sensors Proximity sensor 612322

FESTO Brand: FESTO
The group comprises FESTO proximity sensors designed for use in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Max. operating voltage Min. operating voltage Misc Attribute 1 Misc Attribute 2 Operating Voltage Switching Frequency Output Type Type Installation type IP Rating Maximum Temperature Min. temperature
FESTO 551369 Proximity Sensor oil-resistant CE C-Tick approved
FESTO 551369 Proximity Sensor oil-resistant CE C-Tick approved
Extended range
Order code: 03-2900
MPN: 551369

Available to back order
1+ £38.82
Price per unit Ex VAT
2.50m 30V AC 5V AC Protection class IP65/IP68 SME-10M-ZS-24V-E-2,5-L-OE 5 - 30 V AC 50Hz Proximity sensor round groove IP65, IP68 +70°C -40°C
FESTO 551376 Proximity Sensor oil-resistant magnetic 24V 0.3m M8D
FESTO 551376 Proximity Sensor oil-resistant magnetic 24V 0.3m M8D
Standard range
Order code: 03-2903
MPN: 551376

Despatched within 4 working days - 1 in stock
1+ £34.25
Price per unit Ex VAT
30.00cm 30V DC 5V DC Mounting type: screwed; Electrical connection: cable with plug, M8 x 1 A-coded, 3-pin SMT-10M-PS-24V-E-0,3-Q-M8D 5 - 30 V DC 150Hz PNP Proximity sensor round groove IP65, IP68 +70°C -40°C

Trustpilot