FESTO 551376 Proximity Sensor oil-resistant magnetic 24V 0.3m M8D

MPN
551376
Brand
FESTO
EAN-13
4052568094768
Order Code
03-2903
Country of Origin
Bulgaria

Discontinued


The FESTO Proximity Sensor SMT-10M-PS-24V-E-0,3-Q-M8D features inductive proximity detection with a PNP output. It is suitable for round grooves and commonly used in automation systems for detecting the presence, position, or movement of objects. This durable sensor operates effectively at 24V and is equipped with an M8 connector, making it ideal for industrial environments.
Type Proximity sensor
Cable Length 30.00cm
Installation type round groove
IP Rating IP65, IP68
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 5V DC
Min. temperature -40°C
Misc Attribute 1 Mounting type: screwed; Electrical connection: cable with plug, M8 x 1 A-coded, 3-pin
Misc Attribute 2 SMT-10M-PS-24V-E-0,3-Q-M8D
Operating Voltage 5 - 30 V DC
Output Type PNP
Switching Frequency 150Hz

Trustpilot