FESTO 551369 Proximity Sensor oil-resistant CE C-Tick approved

MPN
551369
Brand
FESTO
EAN-13
4052568094713
Order Code
03-2900
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo SME-10M-ZS-24V-E-2,5-L-OE is a reliable proximity sensor featuring inductive proximity detection. It is ideal for detecting objects in automation and machinery applications due to its round groove design and robust build. This sensor operates at 24V, making it suitable for a range of industrial environments.
Type Proximity sensor
Cable Length 2.50m
Installation type round groove
IP Rating IP65, IP68
Max. operating voltage 30V AC
Maximum Temperature +70°C
Min. operating voltage 5V AC
Min. temperature -40°C
Misc Attribute 1 Protection class IP65/IP68
Misc Attribute 2 SME-10M-ZS-24V-E-2,5-L-OE
Operating Voltage 5 - 30 V AC
Switching Frequency 50Hz

Reviews

Be the first to submit a review

Trustpilot