FESTO Proximity Sensors Proximity sensor 612321

FESTO Brand: FESTO
The proximity sensors by FESTO comprise a group of magnetic reed sensors designed to be oil-resistant and compatible with T-slot applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Installation type Misc Attribute 1 Misc Attribute 2 Type IP Rating Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Operating Voltage
FESTO 543863 Proximity Sensor magnetic reed oil-resistant T-slot
FESTO 543863 Proximity Sensor magnetic reed oil-resistant T-slot
Standard range
Order code: 03-2884
MPN: 543863

Despatched within 4 working days - 5 in stock
1+ £35.82
Price per unit Ex VAT
5.00m T groove Switching element function: closer SME-8M-DS-24V-K-5,0-OE Proximity sensor IP65, IP68 30V AC +70°C 5V AC -40°C 5 - 30 V AC
FESTO 543872 Proximity Sensor magnetic reed T-slot oil-resistant
FESTO 543872 Proximity Sensor magnetic reed T-slot oil-resistant
Standard range
Order code: 03-2885
MPN: 543872

Despatched within 4 working days - 4 in stock
1+ £29.41
Price per unit Ex VAT
2.50m Protection class IP65/IP68 SME-8M-ZS-24V-K-2,5-OE Proximity sensor IP65, IP68 30V AC +70°C 5V AC -40°C 5 - 30 V AC

Trustpilot