FESTO 543872 Proximity Sensor magnetic reed T-slot oil-resistant

MPN
543872
Brand
FESTO
EAN-13
4052568091804
Order Code
03-2885
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Festo SME-8M-ZS-24V-K-2.5-OE is an inductive proximity sensor designed for precise proximity detection. It operates with a 24V supply, offering reliable performance in various industrial automation applications. Commonly used in machinery for position sensing and automated systems.
Type Proximity sensor
Cable Length 2.50m
IP Rating IP65, IP68
Max. operating voltage 30V AC
Maximum Temperature +70°C
Min. operating voltage 5V AC
Min. temperature -40°C
Misc Attribute 1 Protection class IP65/IP68
Misc Attribute 2 SME-8M-ZS-24V-K-2,5-OE
Operating Voltage 5 - 30 V AC

Reviews

Be the first to submit a review

Trustpilot