FESTO 543863 Proximity Sensor magnetic reed oil-resistant T-slot

MPN
543863
Brand
FESTO
EAN-13
4052568091798
Order Code
03-2884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

FESTO's SME-8M-DS-24V-K-5,0-OE is an inductive proximity sensor designed for reliable position detection within automation systems. Notable features include a T groove mounting, 24 V operation, and a 5-meter cable for flexible installation. It is typically used in manufacturing and assembly lines for process monitoring and control.
Type Proximity sensor
Cable Length 5.00m
Installation type T groove
IP Rating IP65, IP68
Max. operating voltage 30V AC
Maximum Temperature +70°C
Min. operating voltage 5V AC
Min. temperature -40°C
Misc Attribute 1 Switching element function: closer
Misc Attribute 2 SME-8M-DS-24V-K-5,0-OE
Operating Voltage 5 - 30 V AC

Reviews

Be the first to submit a review

Trustpilot