FESTO Proximity Sensors Proximity sensor 612320

Festo Brand: Festo
The FESTO proximity sensors are precision-engineered devices designed for detecting objects within a specific range, suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) IP Rating Installation type Min. operating voltage Min. temperature Misc Attribute Misc Attribute 1 Operating Voltage Misc Attribute 2 Size Switching distance (max.) Switching Frequency Type Cable Length Max. operating voltage Maximum Temperature Output Type
FESTO 150402 Proximity Sensor M12 PNP inductive 2mm switching dist.
FESTO 150402 Proximity Sensor M12 PNP inductive 2mm switching dist.
Extended range
Order code: 03-1690
MPN: 150402

Available to back order
1+ £54.72
10+ £47.26
50+ £40.81
Price per unit Ex VAT
IP65, IP67 10V DC -25°C SIEN-M12B-PS-K-L 10 - 30 V DC M12 2mm 3000Hz Proximity sensor 2.50m 30V DC +70°C PNP
FESTO 551373 proximity Sensor for round groove PNP oil-resistant
FESTO 551373 proximity Sensor for round groove PNP oil-resistant
Standard range
Order code: 03-2901
MPN: 551373

Despatched within 4 working days - 2 in stock
1+ £31.86
10+ £27.97
50+ £24.56
Price per unit Ex VAT
IP65, IP68 round groove 5V DC -40°C Protection class IP65/IP68 5 - 30 V DC SMT-10M-PS-24V-E-2,5-L-OE 150Hz Proximity sensor 2.50m 30V DC +70°C PNP

Trustpilot