FESTO 150402 Proximity Sensor M12 PNP inductive 2mm switching dist.

Order Code:

03-1690

Brand: FESTO MPN: 150402 EAN-13: 4052568069124
Qty Unit Price (Ex VAT)
1+ £54.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo Proximity Sensor SIEN-M12B-PS-K-L is an inductive proximity detector designed for precise and reliable object detection. It features a PNP configuration and is suitable for various automation applications. Typical uses include machine positioning, safety systems, and manufacturing process control.
Type Proximity sensor
Output Type PNP
Cable Length 2.50m
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute SIEN-M12B-PS-K-L
Operating Voltage 10 - 30 V DC
Size M12
Switching distance (max.) 2mm
Switching Frequency 3000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot