FESTO 551373 proximity Sensor for round groove PNP oil-resistant

MPN
551373
Brand
Festo
EAN-13
4052568094737
Order Code
03-2901
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.86
10+ £27.97
50+ £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo proximity sensor SMT-10M-PS-24V-E-2,5-L-OE offers inductive proximity detection in a compact design. It features a round groove housing, operates on 24V, and is ideal for precise position sensing in automation systems. This reliable sensor is commonly used in industrial settings for detecting the presence or absence of objects.
Type Proximity sensor
Cable Length 2.50m
Installation type round groove
IP Rating IP65, IP68
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 5V DC
Min. temperature -40°C
Misc Attribute 1 Protection class IP65/IP68
Misc Attribute 2 SMT-10M-PS-24V-E-2,5-L-OE
Operating Voltage 5 - 30 V DC
Output Type PNP
Switching Frequency 150Hz

Reviews

Be the first to submit a review

Trustpilot