FESTO Pressure Hoses & Connectors Splitter 612290

Festo Brand: Festo
The FESTO splitters are versatile pneumatic components designed for managing air flow in systems, accommodating different pipe diameters and allowing for efficient distribution of air across multiple channels.
Description Image Product Buy Pricing (Ex VAT) Material Max. ambient temperature Internal thread Max. operating pressure Min. ambient temperature Min. operating pressure Operating medium Pipe Ø Type
FESTO 153203 Splitter QST3-6-4 Pipe Diameter: 6 mm 1pc
FESTO 153203 Splitter QST3-6-4 Pipe Diameter: 6 mm 1pc
Standard range
Order code: 03-1934
MPN: 153203

Despatched within 4 working days - 3 in stock
1+ £8.14
Price per unit Ex VAT
PBT 80°C 14bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-] 6mm Splitter
FESTO 153209 Splitter for 6 mm Pipes 1pc Series QSQ-6-4
FESTO 153209 Splitter for 6 mm Pipes 1pc Series QSQ-6-4
Standard range
Order code: 03-1935
MPN: 153209

Despatched within 4 working days - 6 in stock
1+ £8.14
Price per unit Ex VAT
PBT 80°C 14bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-] 6mm Splitter
FESTO 186221 Splitter 4 mm Pipe 360° alignable 4 outputs push-pull
FESTO 186221 Splitter 4 mm Pipe 360° alignable 4 outputs push-pull
Order code: 03-2494
MPN: 186221
1+ £9.36
Price per unit Ex VAT
+80°C 6bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-] 4mm Splitter
FESTO 3586 Splitter with internal thread G1/4" FR-1/4-A/I
FESTO 3586 Splitter with internal thread G1/4" FR-1/4-A/I
Extended range
Order code: 03-2740
MPN: 3586

Available to back orderBack order, lead time 5 weeks
1+ £12.01
10+ £11.32
Price per unit Ex VAT
G1/4" Splitter

Trustpilot