FESTO 153203 Splitter QST3-6-4 Pipe Diameter: 6 mm 1pc

MPN
153203
Brand
FESTO
EAN-13
4052568032876
Order Code
03-1934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO Splitter 153203 QST3-6-4 is a pneumatic connector designed for precise air distribution, featuring a pipe diameter of 6 mm. This durable component is ideal for complex pneumatic systems, ensuring efficient air flow management. Typical applications include industrial automation setups and machinery requiring reliable air supply division.
Type Splitter
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot