FESTO 153209 Splitter for 6 mm Pipes 1pc Series QSQ-6-4

MPN
153209
Brand
Festo
EAN-13
4052568032937
Order Code
03-1935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Festo's pneumatic connector, the QSQ-6-4 Splitter, features a pipe diameter of 6 mm. This component efficiently directs pneumatic flow into multiple channels, making it ideal for applications requiring distributed air supply. It is typically used in automation systems where precise and reliable air distribution is essential.
Type Splitter
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot