FESTO 186221 Splitter 4 mm Pipe 360° alignable 4 outputs push-pull

Image Representative of Range

FESTO 186221 Splitter 4 mm Pipe 360° alignable 4 outputs push-pull

MPN
186221
Brand
Festo
EAN-13
4052568040253
Order Code
03-2494
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The FESTO Splitter 186221 is a pneumatic connector designed for splitting airflow, featuring a pipe diameter of 4 mm. This high-quality component is ideal for distributing air within pneumatic systems, providing reliable performance in various industrial applications. FESTO's engineering excellence ensures durability and efficiency in air distribution tasks.
Type Splitter
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Trustpilot