FESTO Pressure Hoses & Connectors L-piece 612264

FESTO Brand: FESTO
The FESTO L-piece connectors are components designed for joining pipes with a 6 mm diameter, featuring various thread sizes suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Pipe Ø Thread Size Type Material Max. ambient temperature Max. operating pressure Min. ambient temperature Min. operating pressure Operating medium
FESTO 153047 L-piece Pipe dia 6 mm thread size R1/4 1pc
FESTO 153047 L-piece Pipe dia 6 mm thread size R1/4 1pc
Standard range
Order code: 03-1838
MPN: 153047

Despatched within 4 working days - 81 in stock
2+ £3.54
Price per unit Ex VAT
6mm R1/4 L-piece PBT 80°C 6bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153345 L-piece Pipe Dia 6 mm FESTO QSML-6 1pc
FESTO 153345 L-piece Pipe Dia 6 mm FESTO QSML-6 1pc
Standard range
Order code: 03-2205
MPN: 153345

Despatched within 4 working days - 26 in stock
2+ £3.44
Price per unit Ex VAT
L-piece PBT 80°C 6bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186269 L-piece Pipe dia 6 mm thread size G1/8"
FESTO 186269 L-piece Pipe dia 6 mm thread size G1/8"
Standard range
Order code: 03-2500
MPN: 186269

Despatched within 4 working days - 22 in stock
2+ £3.46
Price per unit Ex VAT
6mm G1/8" L-piece PBT 80°C 6bar -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot