FESTO 186269 L-piece Pipe dia 6 mm thread size G1/8"

MPN
186269
Brand
FESTO
EAN-13
4052568040673
Order Code
03-2500
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The FESTO L-piece 186269 is a pneumatic connector designed for 6 mm pipe diameters with a G1/8" thread size. It is commonly used in applications requiring efficient air line connections at right angles. This component ensures secure and reliable performance in various industrial pneumatic systems.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot