FESTO 153345 L-piece Pipe Dia 6 mm FESTO QSML-6 1pc

MPN
153345
Brand
FESTO
EAN-13
4052568034061
Order Code
03-2205
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Festo's QSML-6 L-piece is a pneumatic connector with a 6 mm pipe diameter. It is designed for connecting pipes at right angles, offering reliable and efficient performance. Typically used in pneumatic systems, this connector is essential for routing air lines in compact spaces.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot