FESTO 153047 L-piece Pipe dia 6 mm thread size R1/4 1pc

MPN
153047
Brand
Festo
EAN-13
4052568011055
Order Code
03-1838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The FESTO L-piece 153047 QSL-1/4-6 is a pneumatic connector designed with a pipe diameter of 6 mm and an R1/4 thread size. As part of FESTO's reliable range of connectors, this product is typically used in compressed air systems for efficient air flow. Its durable design makes it suitable for various industrial applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot