FESTO Pressure Hoses & Connectors L-piece 612262

Festo Brand: Festo
FESTO manufactures durable pneumatic connectors designed for various applications demanding reliable and efficient fluid or air flow management.
Description Image Product Buy Pricing (Ex VAT) Material Max. ambient temperature Max. operating pressure Operating medium Misc Attribute Type Min. ambient temperature Min. operating pressure
FESTO 133053 L-piece NPQP-L-R18-Q6-FD-P10 1pc durable pneumatic part
FESTO 133053 L-piece NPQP-L-R18-Q6-FD-P10 1pc durable pneumatic part
Order code: 03-1637
MPN: 133053
1+ £9.73
Price per unit Ex VAT
PP 60°C 10bar Compressed air according to ISO 8573-1:2010 [7:-:-] L-piece -20°C -0.95bar
FESTO 133056 L-piece NPQP-L 1pc FD-P10 R14 Q8
FESTO 133056 L-piece NPQP-L 1pc FD-P10 R14 Q8
Order code: 03-1639
MPN: 133056
1+ £9.77
Price per unit Ex VAT
PP 60°C 10bar Compressed air according to ISO 8573-1:2010 [7:-:-] Plug-in sleeve QS-6 L-piece -20°C -0.95bar
FESTO 8030212 L-piece NPFC-L-2G12-F Thread size G1/2"
FESTO 8030212 L-piece NPFC-L-2G12-F Thread size G1/2"
Standard range
Order code: 03-3082
MPN: 8030212

Despatched within 4 working days - 12 in stock
1+ £5.18
Price per unit Ex VAT
Brass 150°C 50bar According to ISO 8573-1:2010 [compressed air -:-:-] L-piece -20°C -0.95bar
FESTO 8030225 L-piece NPFC-L-2R38-M Thread size: R3/8
FESTO 8030225 L-piece NPFC-L-2R38-M Thread size: R3/8
Order code: 03-3087
MPN: 8030225
2+ £3.29
Price per unit Ex VAT
Brass 150°C 50bar According to ISO 8573-1:2010 [compressed air -:-:-] L-piece -20°C -0.95bar

Trustpilot