FESTO 133053 L-piece NPQP-L-R18-Q6-FD-P10 1pc durable pneumatic part

MPN
133053
Brand
Festo
EAN-13
4052568029364
Order Code
03-1637
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Festo manufactures the NPQP-L-R18-Q6-FD-P10, a pneumatic connector L-piece known for its precision engineering. This part features a robust plastic construction for secure and reliable fluid transfer. It is typically used in industrial automation systems to facilitate efficient airflow within pneumatic circuits.
Type L-piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot