FESTO 8030212 L-piece NPFC-L-2G12-F Thread size G1/2"

MPN
8030212
Brand
FESTO
EAN-13
4052568063146
Order Code
03-3082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Festo manufactures the L-piece pneumatic connector model NPFC-L-2G12-F with a thread size of G1/2", useful for connecting pipework at a right angle. Its robust design ensures reliable performance in industrial pneumatic systems. This component is typically applied in compressed air systems and automation setups.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot