FESTO 8030225 L-piece NPFC-L-2R38-M Thread size: R3/8

MPN
8030225
Brand
Festo
EAN-13
4052568063276
Order Code
03-3087
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The FESTO NPFC-L-2R38-M is a pneumatic connector L-piece with a thread size of R3/8. It is designed for efficient air supply in various industrial applications. This component is typically used to connect pipes at a right angle, facilitating smoother airflow in pneumatic systems.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot