FESTO Pressure Hoses & Connectors Air hose 612368

FESTO Brand: FESTO
The group consists of air hoses manufactured by Festo.
Description Image Product Buy Pricing (Ex VAT) Bend radius (min.) Colour Inside Diameter Max. temperature Max. operating temperature Min. temperature Min. operating temperature Outside Diameter Operating Temperature Type Overall Length Material Maximum Operating Pressure Min. operating pressure
FESTO 543247 Air hose PEN-6X1-NT 50m 10 bar 4mm ID Ecru
FESTO 543247 Air hose PEN-6X1-NT 50m 10 bar 4mm ID Ecru
Standard range
Order code: 03-2877
MPN: 543247

Despatched within 4 working days - 5 in stock
1+ £28.78
Price per unit Ex VAT
13.5mm Ecru 4mm +60°C -30°C 6mm Air hose 50m PE 10bar -0.95bar
FESTO 551456 Air hose PEN Blue 2.7mm ID 10 bar 50m
FESTO 551456 Air hose PEN Blue 2.7mm ID 10 bar 50m
Standard range
Order code: 03-2905
MPN: 551456

Despatched within 4 working days - 6 in stock
1+ £24.35
Price per unit Ex VAT
10mm Blue 2.7mm +60°C -30°C 4mm Air hose 50m PE 10bar -0.95bar
FESTO 551459 Air hose PEN Blue 7mm ID 10 bar 50m
FESTO 551459 Air hose PEN Blue 7mm ID 10 bar 50m
Standard range
Order code: 03-2908
MPN: 551459

Despatched within 4 working days - 8 in stock
1+ £56.84
Price per unit Ex VAT
23.5mm Blue 7mm +60°C -30°C 10mm -30 up to +60°C Air hose 50m PE 10bar -0.95bar


Trustpilot