FESTO 551459 Air hose PEN Blue 7mm ID 10 bar 50m

Image Representative of Range

FESTO 551459 Air hose PEN Blue 7mm ID 10 bar 50m

MPN
551459
Brand
FESTO
EAN-13
4052568052447
Order Code
03-2908
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Festo manufactures the 551459 air hose, featuring an inside diameter of 7 mm and a length of 50 metres, capable of withstanding pressures up to 10 bar. The hose is made from blue polyurethane (PE), making it suitable for pneumatic applications where durability and flexibility are required. It is commonly used in industrial settings for conveying compressed air in machinery and systems.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 23.5mm
Colour Blue
Inside Diameter 7mm
Max. operating temperature +60°C
Maximum Operating Pressure 10bar
Min. operating pressure -0.95bar
Min. operating temperature -30°C
Operating Temperature -30 up to +60°C
Outside Diameter 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot