FESTO 543247 Air hose PEN-6X1-NT 50m 10 bar 4mm ID Ecru

Image Representative of Range

FESTO 543247 Air hose PEN-6X1-NT 50m 10 bar 4mm ID Ecru

MPN
543247
Brand
FESTO
EAN-13
4052568050818
Order Code
03-2877
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FESTO 543247 air hose is a pneumatic hose with a 4 mm inside diameter and can withstand pressures up to 10 bar. This 50 m ecru hose is ideal for compressed air applications and pneumatic systems. Made with durable materials, it's suitable for industrial settings where reliable air flow is necessary.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 13.5mm
Colour Ecru
Inside Diameter 4mm
Max. temperature +60°C
Maximum Operating Pressure 10bar
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot