FESTO 551456 Air hose PEN Blue 2.7mm ID 10 bar 50m

Image Representative of Range

FESTO 551456 Air hose PEN Blue 2.7mm ID 10 bar 50m

MPN
551456
Brand
FESTO
EAN-13
4052568052416
Order Code
03-2905
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Festo's PEN-4X0,75-BL air hose is a durable pneumatic hose with an inside diameter of 2.7 mm, capable of withstanding up to 10 bar of pressure. This 50 m blue hose is designed for pneumatic applications, providing reliable air conveyance. It is ideal for use in industrial environments where flexibility and durability are required.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 10mm
Colour Blue
Inside Diameter 2.7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot