FESTO Pneumatic Valves 612334

Festo Brand: Festo
The FESTO parts referenced are various types of valves characterised by different operational functionalities and pressure capabilities.
Description Image Product Buy Pricing (Ex VAT) Maximum Operating Pressure Type Minimum Operating Pressure Connection Enclosure material Function Fitting method Max. ambient temperature Max. flow Material Min. ambient temperature Nominal width Misc Attribute Operating medium Pressure Range Sealant Operation Weight Width
FESTO 33003 KH/O-3-PK-3 lever valve 0-8 bar 3/2 mono-stable 80 l/min
FESTO 33003 KH/O-3-PK-3 lever valve 0-8 bar 3/2 mono-stable 80 l/min
Extended range
Order code: 03-2719
MPN: 33003

Available to back order
1+ £55.39
10+ £52.39
Price per unit Ex VAT
8bar 0bar PK-3 Plastic 3/2 NO/NC mono-stable +60°C 80l/min -10°C 2.5mm 0 up to 8 bar NBR 20g
FESTO 3488209 VHER valve manual 42mm 0-10 bar 800 l/min flow
FESTO 3488209 VHER valve manual 42mm 0-10 bar 800 l/min flow
Standard range
Order code: 03-2729
MPN: 3488209

Despatched within 4 working days - 2 in stock
1+ £75.55
Price per unit Ex VAT
10bar Corrosion resistance KBK 0bar G1/8 Front panel mounting, with through hole +80°C PA -20°C 4mm Corrosion resistance class KBK: 2-moderate corrosion stress 0 up to 10 bar manually 80g 42mm
FESTO 3660 Push button valve Compact design versatile functions
FESTO 3660 Push button valve Compact design versatile functions
Extended range
Order code: 03-2749
MPN: 3660

Available to back order
1+ £104.86
10+ £100.02
Price per unit Ex VAT
8bar -0.95bar M5 Zinc (die-cast) +60°C 80l/min -10°C 2mm According to ISO 8573-1:2010 [compressed air -:-:-] -0.95 up to 8 bar NBR 28g

Trustpilot