FESTO 33003 KH/O-3-PK-3 lever valve 0-8 bar 3/2 mono-stable 80 l/min

Image Representative of Range

FESTO 33003 KH/O-3-PK-3 lever valve 0-8 bar 3/2 mono-stable 80 l/min

MPN
33003
Brand
FESTO
EAN-13
4052568004149
Order Code
03-2719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.39
10+ £52.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO lever-operated valve KH/O-3-PK-3 is designed to handle pressures from 0 up to 8 bar. It is commonly used for controlling pneumatic systems in industrial applications. This valve is noted for its reliability and precise operation within mechanical setups.
Maximum Operating Pressure 8bar
Minimum Operating Pressure 0bar
Connection PK-3
Enclosure material Plastic
Function 3/2 NO/NC mono-stable
Max. ambient temperature +60°C
Max. flow 80l/min
Min. ambient temperature -10°C
Nominal width 2.5mm
Pressure Range 0 up to 8 bar
Sealant NBR
Weight 20g

Reviews

Be the first to submit a review

Trustpilot