FESTO 3660 Push button valve Compact design versatile functions

MPN
3660
Brand
FESTO
EAN-13
4052568000486
Order Code
03-2749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £104.86
10+ £100.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo K-3-M5 push button valve is a compact component designed to manage air pressure from -0.95 to 8 bar. Manufactured by Festo, it allows for precise control in pneumatic systems, suitable for industrial automation applications. The valve features robust construction, ensuring reliability and durability in various operating environments.
Maximum Operating Pressure 8bar
Minimum Operating Pressure -0.95bar
Connection M5
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 80l/min
Min. ambient temperature -10°C
Nominal width 2mm
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]
Pressure Range -0.95 up to 8 bar
Sealant NBR
Weight 28g

Reviews

Be the first to submit a review

Trustpilot