FESTO 3488209 VHER valve manual 42mm 0-10 bar 800 l/min flow

Image Representative of Range

FESTO 3488209 VHER valve manual 42mm 0-10 bar 800 l/min flow

MPN
3488209
Brand
FESTO
EAN-13
4052568269906
Order Code
03-2729
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £75.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo VHER-P-H-B43C-B-G18 is a control slide valve designed for moderate corrosion stress with a pressure range of 0 to 10 bar. It ensures reliable performance in various industrial applications, offering robust control solutions. Ideal for systems requiring precise flow management, Festo ensures high-quality engineering with part number 3488209.
Type Corrosion resistance KBK
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Connection G1/8
Fitting method Front panel mounting, with through hole
Material PA
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Misc Attribute Corrosion resistance class KBK: 2-moderate corrosion stress
Nominal width 4mm
Operation manually
Pressure Range 0 up to 10 bar
Weight 80g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot