FESTO Interface Modules Maintenance module 612398

Festo Brand: Festo
The FESTO maintenance modules are a range of high-efficiency air treatment components designed to regulate and optimise pneumatic systems across varied pressure capacities.
Description Image Product Buy Pricing (Ex VAT) Connection Internal thread Max. flow Max. operating pressure Min. operating pressure Misc Attribute Operating medium Size Weight Type Control range Device temperature (max.) Filter pore size Material (details) Min. device temperature
FESTO 530244 MSB6-1/2-FRC5:J1M1 maintenance module 20 bar air treatment
FESTO 530244 MSB6-1/2-FRC5:J1M1 maintenance module 20 bar air treatment
Extended range
Order code: 03-2802
MPN: 530244

Available to back order
1+ £154.75
Price per unit Ex VAT
G1/2 1/2" 3700l/min 20bar 1.5bar MSB6-1/2-FRC5:J1M1 Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4: 6 1495g Maintenance module 0.5 bar-12bar +60°C 40µm Die-cast aluminum, PC -10°C
FESTO 531117 MSB4-1/4-FRC5:J1M1 module 1/4" air max 14 bar efficient
FESTO 531117 MSB4-1/4-FRC5:J1M1 module 1/4" air max 14 bar efficient
Standard range
Order code: 03-2803
MPN: 531117

Despatched within 4 working days - 5 in stock
1+ £119.96
Price per unit Ex VAT
G 1/ 4 1/4" 900l/min 14bar 1.5bar MSB4-1/4-FRC5:J1M1 Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4: 4 500g Maintenance module 0.5 bar-12bar +60°C 40µm Die-cast aluminum, PC -10°C
FESTO 8025354 MSB4-1/4 Maintenance module efficient 14 bar air flow
FESTO 8025354 MSB4-1/4 Maintenance module efficient 14 bar air flow
Standard range
Order code: 03-3079
MPN: 8025354

Despatched within 4 working days - 1 in stock
1+ £137.54
Price per unit Ex VAT
G 1/ 4 1/4" 1700l/min 14bar 0.8bar MSB4-1/4:C3:J1-WP According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases 4 1300g Maintenance module 0.5 bar-12bar +60°C 40µm Die-cast aluminum, PC -10°C

Trustpilot