FESTO 530244 MSB6-1/2-FRC5:J1M1 maintenance module 20 bar air treatment

MPN
530244
Brand
Festo
EAN-13
4052568164812
Order Code
03-2802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £154.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo 530244 maintenance module is designed for use with compressed air and inert gases, featuring a maximum operating pressure of 20 bar. It is a sturdy and reliable component suitable for maintaining pneumatic systems in industrial settings. The part is commonly used in applications involving air filtration, pressure regulation, and air lubrication.
Type Maintenance module
Connection G1/2
Control range 0.5 bar-12bar
Device temperature (max.) +60°C
Filter pore size 40µm
Internal thread 1/2"
Material (details) Die-cast aluminum, PC
Max. flow 3700l/min
Max. operating pressure 20bar
Min. device temperature -10°C
Min. operating pressure 1.5bar
Misc Attribute MSB6-1/2-FRC5:J1M1
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Size 6
Weight 1495g

Reviews

Be the first to submit a review

Trustpilot