FESTO 531117 MSB4-1/4-FRC5:J1M1 module 1/4" air max 14 bar efficient

MPN
531117
Brand
Festo
EAN-13
4052568165062
Order Code
03-2803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £119.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo's MSB4-1/4-FRC5:J1M1 is a maintenance module designed for use with compressed air and inert gas, featuring a maximum operating pressure of 14 bar. This 1/4-inch module is ideal for maintaining air quality in pneumatic systems. Common applications include industrial automation and machinery maintenance.
Type Maintenance module
Connection G 1/ 4
Control range 0.5 bar-12bar
Device temperature (max.) +60°C
Filter pore size 40µm
Internal thread 1/4"
Material (details) Die-cast aluminum, PC
Max. flow 900l/min
Max. operating pressure 14bar
Min. device temperature -10°C
Min. operating pressure 1.5bar
Misc Attribute MSB4-1/4-FRC5:J1M1
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Size 4
Weight 500g

Reviews

Be the first to submit a review

Trustpilot