FESTO 8025354 MSB4-1/4 Maintenance module efficient 14 bar air flow

MPN
8025354
Brand
Festo
EAN-13
4052568258573
Order Code
03-3079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £137.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Festo's Maintenance Module MSB4-1/4:C3:J1-WP is designed for 1/4" compressed air or inert gas, offering a maximum operating pressure of 14 bar. This module is ideal for maintaining and regulating the performance of pneumatic systems. It is typically used in industrial applications requiring reliable air and gas management.
Type Maintenance module
Connection G 1/ 4
Control range 0.5 bar-12bar
Device temperature (max.) +60°C
Filter pore size 40µm
Internal thread 1/4"
Material (details) Die-cast aluminum, PC
Max. flow 1700l/min
Max. operating pressure 14bar
Min. device temperature -10°C
Min. operating pressure 0.8bar
Misc Attribute MSB4-1/4:C3:J1-WP
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Size 4
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot