FESTO 9289 Pushbutton T-22-SW Black 1pc

MPN
9289
Brand
Festo
EAN-13
4052568001810
Order Code
03-3253
Country of Origin
Hungary
View Full Product Range (2)

Discontinued


The Festo 9289 pushbutton is designed for reliable operation and easy integration into control panels. Featuring a robust construction, it is ideal for industrial automation and switch boxes. Commonly utilised for controlling machinery or starting simple processes, it ensures efficient performance in various applications.
Type Pushbutton
Misc Attribute 1 Pushbutton T-22-SW for basic valves SV, SVS, SVOS. Installation diameter = 22.5 mm, protection class = IP40, actuation force = 14N, product weight = 14 g, color = black
Misc Attribute 2 T-22-SW

Trustpilot