FESTO Push-Button Switches Pushbutton 612384

FESTO Brand: FESTO
The components in question are part of FESTO's range of pushbuttons, designed for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute 1 Misc Attribute Misc Attribute 2 Type
FESTO 9289 Pushbutton T-22-SW Black 1pc
FESTO 9289 Pushbutton T-22-SW Black 1pc
Standard range
Order code: 03-3253
MPN: 9289

Despatched within 4 working days - 1 in stock
1+ £14.94
Price per unit Ex VAT
Pushbutton T-22-SW for basic valves SV, SVS, SVOS. Installation diameter = 22.5 mm, protection class = IP40, actuation force = 14N, product weight = 14 g, color = black T-22-SW Pushbutton
FESTO 9290 T-22-GE pushbutton yellow 22.5mm IP40 14N force
FESTO 9290 T-22-GE pushbutton yellow 22.5mm IP40 14N force
Extended range
Order code: 03-3254
MPN: 9290

Back order - 100,000,000 availableBack-order availability date - 17/07/2026
1+ £19.40
Price per unit Ex VAT
T-22-GE Pushbutton


Trustpilot