FESTO 8058478 Flow Sensor 22-26V DC unidirectional CE RoHS RCM

Image Representative of Range

FESTO 8058478 Flow Sensor 22-26V DC unidirectional CE RoHS RCM

MPN
8058478
Brand
FESTO
EAN-13
4052568295608
Order Code
03-3173
Country of Origin
Bulgaria
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    SFAH-100U-Q8S-PNLK-PNVBA-M8 SFAH-200U-Q8S-PNLK-PNVBA-M8 SFAH-5U-Q6S-PNLK-PNVBA-M8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £305.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO flow sensor SFAH-200U-Q8S-PNLK-PNVBA-M8 operates within a voltage range of 22 to 26 V DC. It is designed to precisely measure and monitor flow rates in various industrial applications, ensuring efficient system operations. Typical uses include integration in process control systems and fluid management setups.
Type Flow sensor
IP Rating IP40
Max. ambient temperature +50°C
Max. operating pressure 10bar
Max. operating voltage 26V DC
Min. ambient temperature 0°C
Min. operating voltage 22V DC
Misc Attribute SFAH-200U-Q8S-PNLK-PNVBA-M8
Operating medium According to ISO 8573-1:2010 compressed air [6:4:4];; Nitrogen
Operating Voltage 22 - 26 V DC

Reviews

Be the first to submit a review

Trustpilot