FESTO 548072 Shock absorber steel 10 mm stroke soft curve 1pc

Image Representative of Range

FESTO 548072 Shock absorber steel 10 mm stroke soft curve 1pc

MPN
548072
Brand
FESTO
EAN-13
4052568093211
Order Code
03-2891
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The FESTO shock absorber 548072 is a durable part made with a steel enclosure and a stroke length of 10 mm, designed for various industrial applications. This pneumatic component helps absorb kinetic energy, enhancing the efficiency and longevity of machinery. It is typically used in automated systems to reduce impact and noise.
Type Shock absorber
Enclosure material Steel
Force (max.) 300N
Max. ambient temperature +80°C
Min. ambient temperature -10°C
Misc Attribute Corrosion resistance class KBK: 2-moderate corrosion stress
Piston rod material Steel
Sealant NBR
Size 7
Stroke Length 10mm
Weight 21g

Trustpilot