FESTO Motors & Servos Accessories Shock absorber 612399

FESTO Brand: FESTO
FESTO shock absorbers are durable components used in various applications to cushion and reduce impact forces.
Description Image Product Buy Pricing (Ex VAT) Force (max.) Size Stroke Length Weight Type Enclosure material Max. ambient temperature Min. ambient temperature Misc Attribute Piston rod material Sealant
FESTO 191196 YSRW shock absorber steel 20mm stroke size 12 1pc
FESTO 191196 YSRW shock absorber steel 20mm stroke size 12 1pc
Extended range
Order code: 03-2545
MPN: 191196

Available to back order
1+ £137.23
Price per unit Ex VAT
1000N 12 20mm 78g Shock absorber Steel +80°C -10°C Corrosion resistance class KBK: 2-moderate corrosion stress Steel NBR
FESTO 548072 Shock absorber steel 10 mm stroke soft curve 1pc
FESTO 548072 Shock absorber steel 10 mm stroke soft curve 1pc
Order code: 03-2891
MPN: 548072
1+ £81.56
Price per unit Ex VAT
300N 7 10mm 21g Shock absorber Steel +80°C -10°C Corrosion resistance class KBK: 2-moderate corrosion stress Steel NBR

Trustpilot