FESTO 152619 VPEV-W Vacuum switch for G/H-rail RCM CE RoHS compliant

Image Representative of Range

FESTO 152619 VPEV-W Vacuum switch for G/H-rail RCM CE RoHS compliant

MPN
152619
Brand
FESTO
EAN-13
4052568070250
Order Code
03-1749
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo vacuum switch is designed for precise vacuum monitoring and control in automation systems. It features an LED indicator for easy status visibility. This switch is typically used in pneumatic applications to ensure optimal system performance.
Type Vacuum switch
Connection Screw terminal
IP Rating IP20
Maximum Temperature 60°C
Min. temperature 0°C
Misc Attribute 1 Corrosion resistance class KBK: 2-moderate corrosion stress
Misc Attribute 2 VPEV-W-KL-LED-GH
Nominal Voltage 30V
Number of pins 4
Operating medium Compressed Air
Operating Voltage 30V
Thread type connection side M5
Weight 56g

Reviews

Be the first to submit a review

Trustpilot