FerdyF. 1990-8 COLD WORKER Gloves Clarino Faux Leather Size 8 EN388 EN407

Image Representative of Range

FerdyF. 1990-8 COLD WORKER Gloves Clarino Faux Leather Size 8 EN388 EN407

MPN
1990-8
Brand
FerdyF.
EAN-13
4005781199017
Order Code
11-8577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £23.68 £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The FerdyF. Mechanics Cold Worker 1990-8 glove is a size 8 medium safety glove made from Clarino faux leather. It meets EN 388 and EN 407 standards, ensuring both mechanical and thermal protection. These protective gloves are ideal for use in various workplace settings.
Size M (8)
Colour Black, Blue
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino Synthetic-Leather
Protection Class CAT II
Standards EN 388 + 511

Reviews

Be the first to submit a review

Trustpilot