FerdyF. 1990-11 Mechanics COLD WORKER Faux Leather Work Gloves XXL

Image Representative of Range

FerdyF. 1990-11 Mechanics COLD WORKER Faux Leather Work Gloves XXL

MPN
1990-11
Brand
FerdyF.
EAN-13
4005781199048
Order Code
11-8576
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF manufactures the Mechanics Cold Worker work gloves, featuring Clarino faux leather for thermal protection. These size 11 XXL gloves are certified under EN 397 CAT II, ensuring safety and durability. They are ideal for use in cold working environments requiring reliable hand protection.
Size XXL (11)
Colour Black, Blue
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino Synthetic-Leather
Protection Class CAT II
Standards EN 397

Trustpilot