FerdyF. 1970-9 Mechanics Gloves Yellow Anti-Shock Gel Inserts

Image Representative of Range

FerdyF. 1970-9 Mechanics Gloves Yellow Anti-Shock Gel Inserts

MPN
1970-9
Brand
FerdyF.
EAN-13
4005781197020
Order Code
11-8568
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. 1970-9 Yellow Clarino® Synthetic-Leather Mechanics Anti-Schock gloves offer exceptional protection and durability with an anti-shock design. Crafted from high-quality synthetic leather, they provide thermal protection and meet the EN 388 standard. Ideal for mechanics and other industrial applications, these gloves ensure safety and comfort in demanding work environments.
Size L
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot