FerdyF. 1930-7 Yellow Clarino® Gloves Non-Slip Durable EN 388 Rated

Image Representative of Range

FerdyF. 1930-7 Yellow Clarino® Gloves Non-Slip Durable EN 388 Rated

MPN
1930-7
Brand
FerdyF.
EAN-13
4005781193008
Order Code
11-8561
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the 1930-7 Yellow Clarino® Synthetic-Leather safety gloves, known for their non-slip and thermal protection features. These work gloves comply with EN 388 standards, offering excellent protection in various workplace environments. They are ideal for use in industries requiring reliable grip and safety.
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388

Trustpilot