FerdyF. 1911-7 BLACK SECURITY Work Glove Clarino Faux Leather Size 7/S

Image Representative of Range

FerdyF. 1911-7 BLACK SECURITY Work Glove Clarino Faux Leather Size 7/S

MPN
1911-7
Brand
FerdyF.
EAN-13
4005781191172
Order Code
11-8554
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the BLACK SECURITY Mechanics work gloves, featuring a size 7 fit, and made from Clarino faux leather. These gloves meet EN 388 CAT II safety standards, providing reliable protection in workplace environments. They are ideal for mechanical tasks that require durable and protective hand wear.
Size 7, S
Colour Black
Type Work glove
Material (back of the hand) Spandex
Protection Class CAT II
Standards EN 388

Trustpilot