FerdyF. 1910-10 POWER Mechanics Gloves XL Black/Red EN 388 Certified

Image Representative of Range

FerdyF. 1910-10 POWER Mechanics Gloves XL Black/Red EN 388 Certified

MPN
1910-10
Brand
FerdyF.
EAN-13
4005781191035
Order Code
11-8548
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the 1910-10 Black/Red Clarino-Synthetic Leather Mechanics POWER gloves, which are designed for superior protection and durability. These safety gloves offer thermal protection and are suitable for various workplace applications. Ideal for mechanics, they meet the EN 388 standard, ensuring high performance in demanding environments.
Size XL (10)
Colour Black, Red
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino-Synthetic Leather
Protection Class CAT II
Standards EN 388

Trustpilot