Felder 5552941020 ISO-Core Sn100Ni+ Solder Lead-Free 1mm 0.250kg High Quality

MPN
5552941020
Brand
Felder
EAN-13
4005796520127
Order Code
09-1432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Felder ISO-Core "Clear" Sn100Ni+ lead-free solder, available in a 0.250 kg reel with a 1 mm diameter. This Sn99,25Cu0,7Ni0,05 alloy is used for soldering applications requiring high-temperature stability and environmental compliance. It is suitable for electronics and electrical assembly where lead-free soldering is mandated.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot